
Dual-channel, general-purpose operational amplifier with a 710kHz bandwidth and 0.55V/µs slew rate. Features low input bias current of 100pA and input offset voltage of 300µV. Operates from a 2.2V to 16V supply range, with a typical operating supply voltage of 8V and 425µA supply current. Housed in an 8-pin SOIC package, this RoHS-compliant IC offers 70dB common mode rejection ratio and 50mA output current per channel.
Texas Instruments TLC2262CDG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 710kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 710kHz |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 300uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.2V |
| Max I/O Voltage | 2.5mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.4V |
| Nominal Gain Bandwidth Product | 710kHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 425uA |
| Operating Supply Voltage | 8V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 0.55V/µs |
| Supply Current | 500uA |
| Voltage Gain | 114.81dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC2262CDG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
