Dual rail-to-rail operational amplifier featuring a 710kHz gain bandwidth product and 0.55V/µs slew rate. This general-purpose amplifier offers 2 channels with a maximum supply voltage of 16V and a minimum of 4.4V. It operates with a supply current of 425µA and provides 50mA output current per channel. The device boasts a 70dB common mode rejection ratio and is packaged in an 8-SOIC (D) for surface mounting. Operating temperature range is -40°C to 125°C, and it is RoHS compliant.
Sign in to ask questions about the Texas Instruments TLC2262CDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC2262CDR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 710kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 710kHz |
| Height | 1.75mm |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 2.5mV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.2V |
| Max I/O Voltage | 2.5mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.4V |
| Nominal Gain Bandwidth Product | 710kHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 425uA |
| Operating Supply Voltage | 8V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 725mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 0.55V/µs |
| Supply Current | 500uA |
| Thickness | 1.58mm |
| Unity Gain Bandwidth Product | 710kHz |
| Voltage Gain | 114.81dB |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC2262CDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
