Dual rail-to-rail operational amplifier featuring a 710kHz gain bandwidth product and 0.55V/µs slew rate. This general-purpose amplifier offers a wide operating supply voltage range from 2.2V to 16V, with a nominal operating supply voltage of 8V. It boasts low input bias current of 100pA and an input offset voltage of 300µV, with a common mode rejection ratio of 70dB. The device operates across a temperature range of -40°C to 125°C and is available in an 8-SOIC package.
Sign in to ask questions about the Texas Instruments TLC2262CDRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC2262CDRG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 710kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 710kHz |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 300uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.2V |
| Max I/O Voltage | 2.5mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.4V |
| Nominal Gain Bandwidth Product | 710kHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 425uA |
| Operating Supply Voltage | 8V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 0.55V/µs |
| Supply Current | 500uA |
| Voltage Gain | 114.81dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC2262CDRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
