Dual operational amplifier featuring rail-to-rail output, voltage-feedback architecture, and micropower operation. This integrated circuit offers a nominal supply voltage of 5V (with limits from -8V to 8V) and a commercial temperature grade from 0°C to 70°C. Key specifications include a minimum voltage gain of 55,000, a nominal unity gain bandwidth of 730kHz, and a slew rate of 0.55V/µs. The 8-terminal, 8-pin TSSOP package provides two amplifier functions with a maximum input offset voltage of 3000µV and a low bias current of 0.0001A.
Texas Instruments TLC2262CPWLE technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 8 |
| Input Offset Voltage-Max | 3000 |
| Average Bias Current-Max (IIB) | 0.0001 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.0001 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 0.55 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 88 |
| Voltage Gain-Min | 55000 |
| Unity Gain BW-Nom | 730 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -8 |
| Micropower | YES |
| Slew Rate-Min | 0.3 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLC2262CPWLE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.