The TLC2262IPW is a dual operational amplifier from Texas Instruments, featuring a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a supply voltage range of 5V to 8V and a pin count of 8. The device is packaged in a TSSOP package, measuring 3mm in width and 4.4mm in length. It is designed for automotive applications and has a slew rate of 0.55V/us and a unity gain bandwidth of 730kHz.
Sign in to ask questions about the Texas Instruments TLC2262IPW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC2262IPW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 8 |
| Input Offset Voltage-Max | 3000 |
| Average Bias Current-Max (IIB) | 0.0008 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 0.55 |
| Common-mode Reject Ratio-Nom | 88 |
| Unity Gain BW-Nom | 730 |
| Neg Supply Voltage Limit-Max | -8 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLC2262IPW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.