
Automotive-grade, rail-to-rail operational amplifier featuring four channels in a 14-TSSOP package. This very low power CMOS amplifier offers a 730kHz gain bandwidth product and a 0.55V/µs slew rate. Operating from a 2.2V to 16V supply range, it provides 850µA typical supply current and 50mA output current per channel. Key specifications include 300µV input offset voltage and 70dB common mode rejection ratio, with an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TLC2264AQPWRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC2264AQPWRQ1 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 730kHz |
| Input Bias Current | 800pA |
| Input Offset Voltage (Vos) | 300uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.2V |
| Max I/O Voltage | 950uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.4V |
| Nominal Gain Bandwidth Product | 710kHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 850uA |
| Operating Supply Voltage | 8V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, LinCMOS™ |
| Slew Rate | 0.55V/µs |
| Supply Current | 1mA |
| Technology | CMOS |
| Voltage Gain | 114.81dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC2264AQPWRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
