
Quad rail-to-rail operational amplifier featuring 710kHz bandwidth and 730kHz gain bandwidth product. This general-purpose amplifier offers a low input bias current of 1pA and an input offset voltage of 300uV. Designed for surface mounting in a 14-SOIC package, it operates from a 2.2V to 8V dual supply voltage. The amplifier supports a 50mA output current per channel and has a slew rate of 0.55V/µs.
Sign in to ask questions about the Texas Instruments TLC2264QD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC2264QD technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 710kHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 730kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 300uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 850uA |
| Operating Supply Voltage | 8V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 0.55V/µs |
| Supply Current | 1mA |
| Voltage Gain | 114.81dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC2264QD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
