Dual, low-noise, rail-to-rail operational amplifier featuring a 2.18MHz bandwidth and 3.6V/µs slew rate. This general-purpose amplifier offers 2 channels with a 70dB common mode rejection ratio and 300µV input offset voltage. Operating from a 2.2V to 16V supply range, it provides 50mA output current per channel and a 2.4mA operating supply current. Packaged in an 8-SOIC (D) case, this lead-free and RoHS compliant component is suitable for operation between -40°C and 125°C.
Sign in to ask questions about the Texas Instruments TLC2272ACDG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC2272ACDG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 2.18MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 2.18MHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 300uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.2V |
| Max I/O Voltage | 950uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.4V |
| Nominal Gain Bandwidth Product | 2.18MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 2.4mA |
| Operating Supply Voltage | 8V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 3.6V/µs |
| Supply Current | 3mA |
| Voltage Gain | 104.86dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC2272ACDG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
