
Dual, low-noise operational amplifier featuring rail-to-rail output. This general-purpose amplifier offers a 2.18MHz bandwidth and a 3.6V/µs slew rate. It operates with a supply voltage range of 4.4V to 16V (dual) or 2.2V to 8V (single) and boasts a low input bias current of 60pA. The 8-pin PDIP package provides two independent amplifier circuits with a high common-mode rejection ratio of 70dB.
Sign in to ask questions about the Texas Instruments TLC2272ACP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC2272ACP technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 2.18MHz |
| Package/Case | P |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 2.18MHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 300uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.2V |
| Max I/O Voltage | 950uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.4V |
| Nominal Gain Bandwidth Product | 2.18MHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 2.4mA |
| Operating Supply Voltage | 8V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 3.6V/µs |
| Supply Current | 3mA |
| Voltage Gain | 104.86dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC2272ACP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
