Dual, low-noise, rail-to-rail operational amplifier featuring a voltage-feedback architecture. This 8-terminal, 8-pin device operates from 0 to 70°C with a nominal supply voltage of 5V (or ±5V). Key specifications include a maximum supply voltage of 8V, a minimum slew rate of 1.7 V/µs, and a nominal unity gain bandwidth of 2.25 MHz. The amplifier offers a minimum voltage gain of 25,000 and a nominal common-mode rejection ratio of 80 dB. Packaged in an 8-TSSOP (R-PDSO-G8) with dimensions of 3mm width and 4.4mm length, it provides two functions with low bias current.
Texas Instruments TLC2272CPWLE technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 8 |
| Input Offset Voltage-Max | 3000 |
| Average Bias Current-Max (IIB) | 0.0001 |
| Architecture | VOLTAGE-FEEDBACK |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 3.6 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 80 |
| Voltage Gain-Min | 25000 |
| Unity Gain BW-Nom | 2250 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -8 |
| Micropower | NO |
| Slew Rate-Min | 1.7 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLC2272CPWLE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.