
Quad precision operational amplifier featuring rail-to-rail output and LinCMOS™ technology. Offers a 2.18MHz gain bandwidth product and 3.6V/µs slew rate. Operates with dual supply voltages from 2.2V to 16V, with a typical operating supply voltage of 8V and a supply current of 4.8mA. Achieves a voltage gain of 104.86dB and a common mode rejection ratio of 70dB, with low input bias current of 60pA and input offset voltage of 300µV. Packaged in a 14-PDIP with dimensions of 19.3mm length, 6.35mm width, and 4.57mm height, suitable for operation between -40°C and 125°C.
Sign in to ask questions about the Texas Instruments TLC2274AIN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC2274AIN technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 2.18MHz |
| Package/Case | N |
| Common Mode Rejection Ratio | 70dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 2.18MHz |
| Height | 4.57mm |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 300uV |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.2V |
| Max I/O Voltage | 950uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.4V |
| Nominal Gain Bandwidth Product | 2.18MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 4.8mA |
| Operating Supply Voltage | 8V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 3.6V/µs |
| Supply Current | 6mA |
| Voltage Gain | 104.86dB |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC2274AIN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
