Advanced LinCMOS(TM) Rail-To-Rail Quad Operational Amplifier 14-TSSOP -40 to 125
Sign in to ask questions about the Texas Instruments TLC2274AIPWLE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC2274AIPWLE technical specifications.
| Package/Case | TSSOP |
| Gain Bandwidth Product | 2.18MHz |
| Lead Free | Contains Lead |
| Number of Channels | 4 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TLC2274AIPWLE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.