The TLC2274CNS-A is a commercial operational amplifier with a 5V nominal supply voltage and 8V maximum supply voltage. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device is available in a 14-pin R-PDSO-G14 package with a width of 5.3mm and a length of 10.2mm. The amplifier has a slew rate of 3.6V/μs and a common-mode reject ratio of 80dB.
Texas Instruments TLC2274CNS-A technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 5.3 |
| Length | 10.2 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 8 |
| Input Offset Voltage-Max | 3000 |
| Average Bias Current-Max (IIB) | 0.0001 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 3.6 |
| Common-mode Reject Ratio-Nom | 80 |
| Unity Gain BW-Nom | 2250 |
| Neg Supply Voltage Limit-Max | -8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLC2274CNS-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.