The TLC2274CNSLE-A is a commercial-grade dual operational amplifier from Texas Instruments, featuring a 2250 kHz unity gain bandwidth. It operates over a temperature range of 0 to 70 degrees Celsius and is supplied with a nominal voltage of 5V. The device has a maximum input offset voltage of 3000 microvolts and a slew rate of 3.6 volts per microsecond. It is available in a 14-pin R-PDSO-G14 package.
Sign in to ask questions about the Texas Instruments TLC2274CNSLE-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC2274CNSLE-A technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 5.3 |
| Length | 10.2 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 8 |
| Input Offset Voltage-Max | 3000 |
| Average Bias Current-Max (IIB) | 0.0001 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 3.6 |
| Common-mode Reject Ratio-Nom | 80 |
| Unity Gain BW-Nom | 2250 |
| Neg Supply Voltage Limit-Max | -8 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLC2274CNSLE-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.