
Quad operational amplifier featuring a 2.25MHz gain bandwidth product and 2.18MHz bandwidth. This general-purpose op-amp offers a low input offset voltage of 300µV and a minimal input bias current of 1pA. Designed for surface mount applications in an SOP package, it operates with dual supply voltages from 2.2V to 8V. Delivering 50mA output current per channel, this RoHS compliant component boasts a 3.6V/µs slew rate and a voltage gain of 104.86dB.
Texas Instruments TLC2274CNSR-A technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 2.18MHz |
| Package/Case | SOP |
| Gain Bandwidth Product | 2.25MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 300uV |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 4.8mA |
| Operating Supply Voltage | 8V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 3.6V/µs |
| Supply Current | 6mA |
| Voltage Gain | 104.86dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC2274CNSR-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
