Quad operational amplifier featuring rail-to-rail output and a voltage-feedback architecture. This 14-terminal device operates across an automotive temperature range of -40°C to 150°C, with a nominal supply voltage of 5V and a maximum of 8V. Key specifications include a maximum supply current of 1.5mA, a nominal slew rate of 3.6V/µs, and a unity gain bandwidth of 2.18MHz. It offers a minimum voltage gain of 100,000 and a nominal common-mode reject ratio of 75dB, with low bias current of 60nA.
Sign in to ask questions about the Texas Instruments TLC2274EPWRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC2274EPWRQ1 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 1.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 8 |
| Input Offset Voltage-Max | 2500 |
| Average Bias Current-Max (IIB) | 0.00006 |
| Architecture | VOLTAGE-FEEDBACK |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 3.6 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 75 |
| Voltage Gain-Min | 10000 |
| Unity Gain BW-Nom | 2180 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -8 |
| Micropower | NO |
| Screening Level | AEC-Q100 |
| Slew Rate-Min | 1.2 |
| Input Offset Current-Max (IIO) | 0.00006 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLC2274EPWRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.