
Quad operational amplifier featuring rail-to-rail output and low noise performance. This general-purpose amplifier offers a 2.18MHz gain bandwidth product and a 3.6V/µs slew rate. With four independent channels, it operates from a minimum supply voltage of 2.2V to a maximum of 16V, drawing 4.8mA operating supply current. The device boasts an 800pA input bias current and a 2.5mV input offset voltage, with a common mode rejection ratio of 70dB. Packaged in a 14-SOIC (D) case, this RoHS compliant component is suitable for operation between -55°C and 125°C.
Texas Instruments TLC2274MDG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | D |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 2.18MHz |
| Input Bias Current | 800pA |
| Input Offset Voltage (Vos) | 2.5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.2V |
| Max I/O Voltage | 2.5mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.4V |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 4.8mA |
| Operating Supply Voltage | 8V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 3.6V/µs |
| Supply Current | 6mA |
| Unity Gain Bandwidth Product | 2.18MHz |
| Voltage Gain | 104.86dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC2274MDG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
