
The TLC2274MWB operational amplifier is a dual op-amp with a common mode rejection ratio of 70dB and a gain bandwidth product of 2.18MHz. It is not lead-free and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The device is not radiation hardened and is not RoHS compliant. It is available in a surface mount package type DFP, FL14,.3.
Sign in to ask questions about the Texas Instruments TLC2274MWB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC2274MWB technical specifications.
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 2.18MHz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.4V |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Voltage Gain | 104.86dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TLC2274MWB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.