
General purpose, single-channel operational amplifier with a 1.7MHz gain bandwidth product. Features low input bias current of 60pA and an input offset voltage of 5mV. Operates from a 1.4V to 16V supply voltage with a typical supply current of 950µA. Offers a 65dB common mode rejection ratio and a slew rate of 3.6V/µs. Packaged in an 8-SOIC case, this CMOS technology amplifier is RoHS compliant and operates within a temperature range of 0°C to 70°C.
Sign in to ask questions about the Texas Instruments TLC251ACD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC251ACD technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.7MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 1.7MHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max I/O Voltage | 5mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 1.4V |
| Nominal Gain Bandwidth Product | 1.7MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 950uA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 725mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 3.6V/µs |
| Supply Current | 2mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1.7MHz |
| Voltage Gain | 87.23dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC251ACD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.