
The TLC251ACDRG4 is a single-channel, single-circuit general-purpose operational amplifier from Texas Instruments. It has a gain bandwidth product of 2.2 MHz and a maximum operating temperature of 70°C. The device is packaged in a surface-mount SOIC package and is RoHS compliant. It operates on a supply voltage of up to 16V and has an operating supply current of 950uA. The TLC251ACDRG4 is part of the LinCMOS series and is built using CMOS technology.
Texas Instruments TLC251ACDRG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 12kHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 2.2MHz |
| Input Bias Current | 0.7pA |
| Input Offset Voltage (Vos) | 900uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 950uA |
| Operating Supply Voltage | 16V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 5.3V/µs |
| Supply Current | 2mA |
| Technology | CMOS |
| Voltage Gain | 87.23dB |
| RoHS | Compliant |
No datasheet is available for this part.
