Single operational amplifier with a 1.7MHz unity gain bandwidth and 3.6V/µs slew rate. Features a maximum input offset voltage of 3000µV and an average bias current of 60pA. This voltage-feedback amplifier operates within a 0°C to 70°C temperature range and supports supply voltages from 5V nominal up to 18V. Packaged in an 8-terminal SOIC (PDSO8) with a 10000 minimum voltage gain and 80dB common-mode reject ratio.
Texas Instruments TLC251BCDR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 2.2 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 3000 |
| Average Bias Current-Max (IIB) | 0.00006 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 3.6 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 80 |
| Voltage Gain-Min | 10000 |
| Unity Gain BW-Nom | 1700 |
| Low-Bias | YES |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLC251BCDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.