
General purpose, single-channel operational amplifier with a 1.7MHz bandwidth and 3.6V/µs slew rate. Features low input bias current of 60pA and a nominal gain bandwidth product of 1.7MHz. Operates from a 1.4V to 16V supply voltage with a typical supply current of 950µA. Packaged in an 8-PDIP, this CMOS amplifier offers a voltage gain of 87.23dB and a common mode rejection ratio of 65dB. RoHS compliant and lead-free, suitable for operation between 0°C and 70°C.
Sign in to ask questions about the Texas Instruments TLC251BCP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC251BCP technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.7MHz |
| Package/Case | P |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 1.7MHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 390uV |
| Lead Free | Lead Free |
| Max I/O Voltage | 2mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 1.4V |
| Nominal Gain Bandwidth Product | 1.7MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 950uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 3.6V/µs |
| Supply Current | 2mA |
| Technology | CMOS |
| Voltage Gain | 87.23dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC251BCP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.