Single-channel, general-purpose operational amplifier featuring a 1.7MHz gain bandwidth product and 5.3V/µs slew rate. This CMOS device offers a low input bias current of 0.7pA and a maximum input offset voltage of 1.1mV. Operating from a 1.4V to 16V supply, it provides a voltage gain of 87.23dB and a common-mode rejection ratio of 65dB. Packaged in a green, lead-free SOP-8 surface-mount configuration, it operates within a temperature range of 0°C to 70°C.
Texas Instruments TLC251CPSR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 12kHz |
| Package/Case | SOP |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 1.7MHz |
| Input Bias Current | 0.7pA |
| Input Offset Voltage (Vos) | 1.1mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 950uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 5.3V/µs |
| Supply Current | 2mA |
| Technology | CMOS |
| Voltage Gain | 87.23dB |
| RoHS | Compliant |
No datasheet is available for this part.