
General purpose operational amplifier IC featuring a single circuit and CMOS technology. Offers a 1.7MHz bandwidth and 5.3V/µs slew rate. Operates with a supply voltage range of 1.4V to 16V and a typical supply current of 950µA. Includes a 1.1mV input offset voltage and 0.7pA input bias current, with a 65dB common mode rejection ratio. Packaged in an 8-pin SOP for surface mounting, this RoHS compliant component is supplied on tape and reel.
Texas Instruments TLC251CPSRG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.7MHz |
| Package/Case | SOP |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 1.7MHz |
| Input Bias Current | 0.7pA |
| Input Offset Voltage (Vos) | 1.1mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 950uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 5.3V/µs |
| Supply Current | 2mA |
| Technology | CMOS |
| Voltage Gain | 87.23dB |
| RoHS | Compliant |
No datasheet is available for this part.