The TLC252BCDR is a dual general purpose operational amplifier from Texas Instruments. It features a gain bandwidth product of 2.2MHz and a bandwidth of 12kHz. The device is packaged in a SOIC-8 package and is RoHS compliant. The TLC252BCDR operates over a temperature range of 0°C to 70°C and has an input bias current of 0.6pA and an input offset voltage of 290uV. It can operate from a supply voltage of up to 16V and has a supply current of 4mA.
Sign in to ask questions about the Texas Instruments TLC252BCDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC252BCDR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 12kHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 2.2MHz |
| Input Bias Current | 0.6pA |
| Input Offset Voltage (Vos) | 290uV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 1.9mA |
| Operating Supply Voltage | 16V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 5.3V/µs |
| Supply Current | 4mA |
| Voltage Gain | 87.23dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC252BCDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
