
Dual-channel, general-purpose operational amplifier featuring a 1.7MHz bandwidth and 3.6V/µs slew rate. This LinCMOS™ op amp offers a low input offset voltage of 290µV and a low input bias current of 60pA. It operates from a 1.4V to 16V supply voltage range, with a maximum supply current of 3.2mA. The component is housed in an 8-PDIP package and is RoHS compliant, suitable for operation between 0°C and 70°C.
Sign in to ask questions about the Texas Instruments TLC252BCP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC252BCP technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.7MHz |
| Package/Case | P |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 1.7MHz |
| Height | 4.57mm |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 290uV |
| Lead Free | Lead Free |
| Length | 9.81mm |
| Max I/O Voltage | 2mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Current | 3.2mA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 1.4V |
| Nominal Gain Bandwidth Product | 1.7MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 1.9mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 3.6V/µs |
| Supply Current | 4mA |
| Voltage Gain | 87.23dB |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC252BCP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
