
12-bit, 11-channel Analog-to-Digital Converter (ADC) with a 66 kS/s conversion rate. Features single-ended input type, SPI interface, and unipolar polarity. Operates with a 4.5V to 5.5V supply voltage and consumes a maximum of 5mW. Integral nonlinearity is 1 LSB. Packaged in a 20-pin SSOP with dimensions of 7.2mm length, 5.3mm width, and 1.95mm height.
Sign in to ask questions about the Texas Instruments TLC2543CDBG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC2543CDBG4 technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 66KS/s |
| Height | 1.95mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 7.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 4.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Nominal Supply Current | 1mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 11 |
| Number of Bits | 12 |
| Number of Channels | 11 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 11 |
| Operating Supply Voltage | 5V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 5mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 66KS/s |
| Supply Type | Single |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC2543CDBG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
