12-bit, 11-channel successive approximation analog-to-digital converter (ADC) with a serial SPI interface. Features a 66 kS/s conversion rate, 1 LSB integral nonlinearity, and unipolar input. Operates from a 4.5V to 5.5V single supply, with a maximum power dissipation of 5mW. Packaged in a 20-pin SSOP, supplied on tape and reel.
Sign in to ask questions about the Texas Instruments TLC2543CDBRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC2543CDBRG4 technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 66KS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 5mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 4.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Nominal Supply Current | 1mA |
| Number of Bits | 12 |
| Number of Channels | 11 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 11 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 5mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 66000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC2543CDBRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.