
12-bit Analog-to-Digital Converter (ADC) with serial SPI interface, featuring 11 single-ended analog inputs and a conversion rate of 66 kS/s. Achieves 1 LSB differential and integral nonlinearity, operating from a 4.5V to 5.5V single supply. Housed in a 20-SOIC package, this lead-free component offers a maximum power dissipation of 5mW and operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TLC2543CDWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC2543CDWR technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 66KS/s |
| Differential Nonlinearity | 1LSB |
| Height | 2.65mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 4.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 11 |
| Number of Bits | 12 |
| Number of Channels | 11 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 11 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 66KS/s |
| Supply Current | 1mA |
| Supply Type | Single |
| Thickness | 2.35mm |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC2543CDWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
