12-bit Analog-to-Digital Converter (ADC) with 11 single-ended input channels, offering a 66 kSPS conversion rate. Features programmable MSB/LSB first, programmable power down, and programmable output data length. Operates with a single supply voltage range of 4.5V to 5.5V, consuming a nominal 1mA current and a maximum power dissipation of 5mW. Integral nonlinearity is 1 LSB. Interface options include SPI and serial communication. Packaged in a 20-SOIC format, supplied on tape and reel.
Sign in to ask questions about the Texas Instruments TLC2543CDWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC2543CDWRG4 technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 66KS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 5mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 4.5V |
| Nominal Supply Current | 1mA |
| Number of Bits | 12 |
| Number of Channels | 11 |
| Number of Converters | 1 |
| Number of Inputs | 11 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 5mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 66000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC2543CDWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.