
12-bit Analog-to-Digital Converter (ADC) with 11 single-ended analog inputs and SPI serial interface. Features a 66 kS/s conversion rate and 1 LSB integral nonlinearity. Operates from a 4.5V to 5.5V supply with a nominal supply current of 1mA. Packaged in a 20-PLCC, this RoHS compliant component offers unipolar operation and a power dissipation of 5mW.
Sign in to ask questions about the Texas Instruments TLC2543CFN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC2543CFN technical specifications.
| Package/Case | PLCC |
| Conversion Rate | 66KS/s |
| Height | 4.06mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 8.96mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 4.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Nominal Supply Current | 1mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 11 |
| Number of Bits | 12 |
| Number of Channels | 11 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 11 |
| Operating Supply Voltage | 5V |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 5mW |
| Power Dissipation | 5mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 66KS/s |
| Width | 8.96mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC2543CFN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.