
12-bit Analog-to-Digital Converter (ADC) with 11 single-ended analog inputs and SPI serial interface. Features a 66 kS/s conversion rate, 1 LSB integral nonlinearity, and unipolar, single supply operation from 4.5V to 5.5V. Housed in a 20-PLCC package, this RoHS compliant component operates from -40°C to 85°C with a maximum power dissipation of 5mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TLC2543CFNG3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PLCC |
| Conversion Rate | 66KS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 4.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 11 |
| Number of Bits | 12 |
| Number of Channels | 11 |
| Number of Converters | 1 |
| Number of Inputs | 11 |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 5mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 66KS/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC2543CFNG3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
