
12-bit Analog-to-Digital Converter (ADC) with 11 single-ended analog inputs. Features a 66 kS/s conversion rate and SPI serial interface. Offers 1 LSB integral nonlinearity and operates from a 4.5V to 5.5V single supply. Packaged in a 20-PLCC, this lead-free, RoHS-compliant component has a maximum power dissipation of 5mW and an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TLC2543CFNR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC2543CFNR technical specifications.
| Package/Case | PLCC |
| Conversion Rate | 66KS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 4.5V |
| Nominal Supply Current | 1mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 11 |
| Number of Bits | 12 |
| Number of Channels | 11 |
| Number of Converters | 1 |
| Number of Inputs | 11 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 5mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 66000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC2543CFNR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.