
12-bit Analog-to-Digital Converter (ADC) with serial SPI interface, featuring 11 single-ended analog inputs. Achieves a conversion rate of 66 kS/s with 1 LSB integral nonlinearity. Operates from a single 4.5V to 5.5V supply, consuming a maximum of 5mW. Packaged in a 20-PDIP with dimensions of 24.33mm length, 6.35mm width, and 4.57mm height. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments TLC2543CN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC2543CN technical specifications.
| Package/Case | N |
| Conversion Rate | 66KS/s |
| Height | 4.57mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 24.33mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 4.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 11 |
| Number of Bits | 12 |
| Number of Channels | 11 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 11 |
| Operating Supply Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 66KS/s |
| Supply Type | Single |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC2543CN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
