
12-bit, 11-channel successive approximation Analog-to-Digital Converter (ADC) with a serial SPI interface. Achieves a conversion rate of 66 kS/s with excellent linearity, featuring 1 LSB differential and integral nonlinearity. Operates from a 4.5V to 5.5V single supply, consuming a maximum of 5mW. Packaged in a 20-pin PDIP with a temperature range of 0°C to 70°C.
Sign in to ask questions about the Texas Instruments TLC2543CNE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC2543CNE4 technical specifications.
| Package/Case | N |
| Conversion Rate | 66KS/s |
| Differential Nonlinearity | 1LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 5mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 4.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 12 |
| Number of Channels | 11 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 11 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 5mW |
| Reach SVHC Compliant | Unknown |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 66KS/s |
| Supply Current | 1mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC2543CNE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
