
Automotive 12-bit Analog-to-Digital Converter (ADC) with serial SPI interface. Features 11 single-ended analog inputs and a conversion rate of 66 kS/s. Offers 1 LSB integral nonlinearity and operates from a 4.5V to 5.5V supply. Packaged in a 20-SSOP, this unipolar converter is AEC-Q100 qualified for automotive applications, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TLC2543IDBRG4Q1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC2543IDBRG4Q1 technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 66KS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 4.5V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 11 |
| Number of Bits | 12 |
| Number of Channels | 11 |
| Number of Converters | 1 |
| Number of Inputs | 11 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 5mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 66000S/s |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC2543IDBRG4Q1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.