
Automotive 12-bit Analog-to-Digital Converter (ADC) with 11 single-ended analog inputs and SPI serial interface. Features a 66 kS/s conversion rate, 1 LSB integral nonlinearity, and unipolar operation. Operates from a 4.5V to 5.5V single supply voltage, with a maximum power consumption of 5mW. Packaged in a 20-SSOP, this lead-free and RoHS compliant component is suitable for automotive applications with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TLC2543IDBRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC2543IDBRQ1 technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 66KS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 4.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Nominal Supply Current | 1mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 11 |
| Number of Bits | 12 |
| Number of Channels | 11 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 11 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 5mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 66KS/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC2543IDBRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
