
12-bit Analog-to-Digital Converter (ADC) with 11 single-ended analog inputs and serial SPI interface. Features a 66 kS/s conversion rate and 1 LSB differential nonlinearity. Operates from a 4.5V to 5.5V single supply, with a low power consumption of 5mW. Packaged in a 20-SSOP for surface mounting, this RoHS compliant component offers a wide operating temperature range of -40°C to 125°C.
Texas Instruments TLC2543MDBREP technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 66KS/s |
| Differential Nonlinearity | 1LSB |
| Input Type | SINGLE-ENDED |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 11 |
| Number of Bits | 12 |
| Number of Channels | 11 |
| Number of Converters | 1 |
| Number of Inputs | 11 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 5mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 66KS/s |
| Supply Current | 1mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC2543MDBREP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.