
The TLC2543MJ is a 12-bit analog-to-digital converter with a sampling rate of 66 kilosamples per second. It has 11 input channels and operates from a supply voltage of 4.5 to 5.5 volts. The device is packaged in a DIP-20 package and has a power consumption of 5 milliwatts. The TLC2543MJ is not RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TLC2543MJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | J |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 4.5V |
| Number of Circuits | 1 |
| Number of Inputs | 11 |
| Power Consumption | 5mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 66KS/s |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TLC2543MJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
