
12-bit Analog-to-Digital Converter (ADC) with 11 single-ended analog inputs and a 66kSPS conversion rate. Features SPI serial interface, 1LSB integral nonlinearity, and unipolar operation. Operates within a 4.5V to 5.5V supply voltage range and a -55°C to 125°C temperature range. Power consumption is 5mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TLC2543MJB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | J |
| Conversion Rate | 66KS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 4.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 11 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 11 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 5mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 66KS/s |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TLC2543MJB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.