12-bit, 400 kS/s Analog-to-Digital Converter (ADC) with single-ended input. Features SPI serial interface and 1 LSB integral nonlinearity. Operates from a 4.5V to 5.5V single supply, consuming a maximum of 15mW. Packaged in a 8-pin SOIC, this component offers 84dB spurious-free dynamic range.
Texas Instruments TLC2551IDRG4 technical specifications.
| Package/Case | D |
| Conversion Rate | 400KS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 15mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 4.5V |
| Nominal Supply Current | 3mA |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 15mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 400000S/s |
| Spurious-free dynamic range (SFDR) | 84dB |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.