The TLC2552CDGKR is a dual 400KS/s single-ended analog-to-digital converter with two channels and an operating supply voltage of 5.5V. It is packaged in a MSOP package and is RoHS compliant. The device operates over a temperature range of 0°C to 70°C. The TLC2552CDGKR is suitable for use in applications requiring high-speed data conversion.
Sign in to ask questions about the Texas Instruments TLC2552CDGKR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC2552CDGKR technical specifications.
| Package/Case | MSOP |
| Conversion Rate | 400KS/s |
| Input Type | SINGLE-ENDED |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC2552CDGKR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.