The TLC2552IDGKR is a dual-channel analog-to-digital converter with a conversion rate of 400KS/s. It is a single-ended input type device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is packaged in a MSOP package and is RoHS compliant. It operates on a supply voltage of 5.5V and is available on a tape and reel in quantities of one.
Sign in to ask questions about the Texas Instruments TLC2552IDGKR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC2552IDGKR technical specifications.
| Package/Case | MSOP |
| Conversion Rate | 400KS/s |
| Input Type | SINGLE-ENDED |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC2552IDGKR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.