
12-bit Analog-to-Digital Converter (ADC) with a 400 kSPS conversion rate. Features 1 LSB Integral Nonlinearity (INL) and an SPI serial interface compatible with TMS320 processors up to 10MHz. Operates from a single 4.5V to 5.5V supply with a nominal supply current of 3mA and a maximum power dissipation of 15mW. This unipolar ADC offers a spurious-free dynamic range (SFDR) of 84dB and is housed in an 8-SOIC package, operating across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TLC2555ID datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC2555ID technical specifications.
| Package/Case | D |
| Conversion Rate | 400KS/s |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 15mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 4.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Nominal Supply Current | 3mA |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 15mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 400000S/s |
| Spurious-free dynamic range (SFDR) | 84dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC2555ID to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
