The TLC2555IDR is a single-channel analog-to-digital converter with a conversion rate of 400 kilosamples per second. It is packaged in a SOIC-8 package and operates over a temperature range of -40°C to 85°C. The device is RoHS compliant and is available in a tape and reel packaging format. The TLC2555IDR is a semiconductor device from Texas Instruments.
Sign in to ask questions about the Texas Instruments TLC2555IDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC2555IDR technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 400KS/s |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC2555IDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.