12-bit, 4-channel Analog-to-Digital Converter (ADC) with serial SPI interface. Features a 200 kS/s sampling rate, 72dB Signal-to-Noise Ratio (SNR), and 83dB Spurious-free dynamic range (SFDR). Operates from a 2.7V to 5.5V supply voltage range with a typical power consumption of 29mW. Integral Nonlinearity (INL) is 1 LSB. Packaged in a 20-TSSOP, this lead-free component is suitable for operation between -40°C and 85°C.
Texas Instruments TLC2574IPW technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 200KS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Number of Inputs | 4 |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 29mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 200KS/s |
| Signal to Noise Ratio (SNR) | 72dB |
| Spurious-free dynamic range (SFDR) | 83dB |
| Supply Current | 4.2mA |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC2574IPW to view detailed technical specifications.
No datasheet is available for this part.
