The TLC2574IPWRG4 is a 4-channel analog-to-digital converter with a conversion rate of 200KS/s. It operates on a single-ended input type and is packaged in a TSSOP package. The device is RoHS compliant and can operate within a temperature range of -40°C to 85°C. It is supplied with a maximum operating voltage of 5.5V.
Texas Instruments TLC2574IPWRG4 technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 200KS/s |
| Input Type | SINGLE-ENDED |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.