
12-bit, 8-channel Analog-to-Digital Converter (ADC) with serial SPI interface. Features a 200 kS/s conversion rate, ±0.5 LSB Integral Nonlinearity (INL), and 72dB Signal-to-Noise Ratio (SNR). Operates from a 2.7V to 5.5V supply, consuming 4.2mA nominal current. Includes an 8x FIFO buffer and built-in conversion clock. Packaged in a 24-TSSOP on tape and reel, this RoHS compliant component operates from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TLC2578IPWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC2578IPWR technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 200KS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Nominal Supply Current | 4.2mA |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Number of Inputs | 8 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 29mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 200000S/s |
| Signal to Noise Ratio (SNR) | 72dB |
| Spurious-free dynamic range (SFDR) | 83dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC2578IPWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.