
The TLC25L2CPS is a dual general purpose operational amplifier from Texas Instruments. It features a gain bandwidth product of 110kHz and an input bias current of 0.7pA. The device is packaged in a surface mount SO package and is RoHS compliant. The TLC25L2CPS operates over a temperature range of 0°C to 70°C and has a maximum supply voltage of 16V.
Sign in to ask questions about the Texas Instruments TLC25L2CPS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC25L2CPS technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SO |
| Gain Bandwidth Product | 110kHz |
| Input Bias Current | 0.7pA |
| Input Offset Voltage (Vos) | 1.1mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 29uA |
| Operating Supply Voltage | 16V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 0.05V/µs |
| Supply Current | 34uA |
| Voltage Gain | 116.9dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC25L2CPS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.