QUAD OP-AMP, 6500uV OFFSET-MAX, 0.085MHz BAND WIDTH, PDSO14, PLASTIC, SOIC-14
Sign in to ask questions about the Texas Instruments TLC25L4ACD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC25L4ACD technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Gain Bandwidth Product | 110kHz |
| Input Bias Current | 0.7pA |
| Input Offset Voltage (Vos) | 900uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 700mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 57uA |
| Operating Supply Voltage | 8V |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 0.05V/µs |
| Supply Current | 132uA |
| Voltage Gain | 114.32dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC25L4ACD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.